IXYS IXXK100N60C3H1, N-Channel IGBT, 100 A 600 V, 3-Pin TO-264, Through Hole

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
125-8050
Distrelec Article No.:
302-53-438
Mfr. Part No.:
IXXK100N60C3H1
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Maximum Continuous Collector Current Ic

100A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

695W

Package Type

TO-264

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

60kHz

Minimum Operating Temperature

-55°C

Maximum Collector Emitter Saturation Voltage VceSAT

2.2V

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

150°C

Series

Planar

Standards/Approvals

No

Automotive Standard

No

Energy Rating

600mJ

COO (Country of Origin):
PH

IGBT Discretes, IXYS


IGBT Discretes & Modules, IXYS


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy