IXYS IXXK100N60C3H1, N-Channel IGBT, 100 A 600 V, 3-Pin TO-264, Through Hole
- RS Stock No.:
- 168-4587
- Mfr. Part No.:
- IXXK100N60C3H1
- Manufacturer:
- IXYS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 168-4587
- Mfr. Part No.:
- IXXK100N60C3H1
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Continuous Collector Current Ic | 100A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 695W | |
| Package Type | TO-264 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 60kHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | Planar | |
| Energy Rating | 600mJ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Continuous Collector Current Ic 100A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 695W | ||
Package Type TO-264 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 60kHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series Planar | ||
Energy Rating 600mJ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
IGBT Discretes, IXYS
IGBT Discretes & Modules, IXYS
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- IXYS IXXK100N60C3H1 100 A 600 V Through Hole
- Infineon IKW50N60H3FKSA1 100 A 600 V Through Hole
- IXYS 100 A 1.2 kV Through Hole
- IXYS IXXK110N65B4H1 570 A 650 V Through Hole
- IXYS IXYK100N120C3 100 A 1.2 kV Through Hole
- IXYS 100 A 1.7 kV Through Hole
- IXYS IXYX100N120B3 100 A 1.2 kV Through Hole
- IXYS IXYH30N170C 100 A 1.7 kV Through Hole
