Infineon IKW40N60H3FKSA1, N-Channel IGBT, 40 A 600 V, 3-Pin TO-247, Through Hole

Get a bulk buy discount

Add 60 more to save 4%

View bulk pricing options

Subtotal (1 tube of 30 units)*

€90.15

(exc. VAT)

€110.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 240 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 30€3.005€90.15-
60 - 120€2.855€85.654%
150 +€2.734€82.029%

*price indicative

RS Stock No.:
145-8726
Mfr. Part No.:
IKW40N60H3FKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

40A

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

306W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

227ns

Maximum Collector Emitter Saturation Voltage VceSAT

2.5V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Operating Temperature

175°C

Series

TrenchStop

Standards/Approvals

RoHS, JEDEC

Energy Rating

2.12mJ

Automotive Standard

No

COO (Country of Origin):
CN

Infineon TrenchStop IGBT Transistors, 600 and 650V


A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 600 and 650V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.

• Collector-emitter voltage range 600 to 650V

• Very low VCEsat

• Low turn-off losses

• Short tail current

• Low EMI

• Maximum junction temperature 175°C

IGBT Discretes & Modules, Infineon


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy