Infineon AIKW20N60CTXKSA1, N-Channel IGBT Single Transistor IC, 40 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 215-6613
- Mfr. Part No.:
- AIKW20N60CTXKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save €13.20
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€13.13
(exc. VAT)
€16.15
(inc. VAT)
In Stock
- Plus 230 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €6.565 | €13.13 | - |
| 20 - 48 | €5.905 | €11.81 | €13.20 |
| 50 - 98 | €5.52 | €11.04 | €52.25 |
| 100 - 198 | €5.125 | €10.25 | €144.00 |
| 200 + | €4.72 | €9.44 | €369.00 |
*price indicative
- RS Stock No.:
- 215-6613
- Mfr. Part No.:
- AIKW20N60CTXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 40A | |
| Product Type | IGBT Single Transistor IC | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 166W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Series | TrenchStop | |
| Standards/Approvals | No | |
| Height | 5.21mm | |
| Width | 16.13mm | |
| Length | 42mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 40A | ||
Product Type IGBT Single Transistor IC | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 166W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Series TrenchStop | ||
Standards/Approvals No | ||
Height 5.21mm | ||
Width 16.13mm | ||
Length 42mm | ||
Automotive Standard AEC-Q101 | ||
The Infineon insulated-gate bipolar transistor with fast recovery antiparallel emitter controlled diode.
High Efficiency
Low Switching Losses
Increased Reliability
Low Electromagnetic Interference
Related links
- Infineon AIKW20N60CTXKSA1 40 A 600 V Through Hole
- Infineon IHW20N135R5XKSA1 40 A 1.35 kV Through Hole
- Infineon IKFW60N60DH3EXKSA1 53 A 600 V Through Hole
- Infineon IKFW40N60DH3EXKSA1 34 A 600 V Through Hole
- Infineon AIKW75N60CTXKSA1 80 A 600 V Through Hole
- Infineon AIKW30N60CTXKSA1 60 A 600 V Through Hole
- Infineon IKQ120N60TXKSA1 160 A 600 V Through Hole
- Infineon IHW30N120R5XKSA1 60 A 1.2 kV Through Hole
