Infineon IGW75N60H3FKSA1, N-Channel IGBT, 75 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 145-9177
- Mfr. Part No.:
- IGW75N60H3FKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 60 more to save 8%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€97.35
(exc. VAT)
€119.73
(inc. VAT)
Limited stock
- 1,170 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | €3.245 | €97.35 | - |
| 60 - 120 | €2.953 | €88.59 | 8% |
| 150 + | €2.878 | €86.34 | 11% |
*price indicative
- RS Stock No.:
- 145-9177
- Mfr. Part No.:
- IGW75N60H3FKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 75A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 428W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.3V | |
| Maximum Operating Temperature | 175°C | |
| Width | 15.7mm | |
| Standards/Approvals | JEDEC, RoHS | |
| Height | 40.6mm | |
| Energy Rating | 6.2mJ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 75A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 428W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.3V | ||
Maximum Operating Temperature 175°C | ||
Width 15.7mm | ||
Standards/Approvals JEDEC, RoHS | ||
Height 40.6mm | ||
Energy Rating 6.2mJ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Infineon TrenchStop IGBT Transistors, 600 and 650V
A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 600 and 650V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.
• Collector-emitter voltage range 600 to 650V
• Very low VCEsat
• Low turn-off losses
• Short tail current
• Low EMI
• Maximum junction temperature 175°C
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- Infineon IGW75N60H3FKSA1 75 A 600 V Through Hole
- Infineon IKW75N60TFKSA1 75 A 600 V Through Hole
- Infineon 75 A 600 V Through Hole
- Infineon IKW75N65EL5XKSA1 75 A 650 V Through Hole
- Infineon IGW75N65H5XKSA1 75 A 650 V Through Hole
- onsemi AFGHL75T65SQDC 75 A 650 V Through Hole
- onsemi AFGHL75T65SQ 75 A 650 V Through Hole
- Infineon IKY75N120CS6XKSA1 75 A 1.2 kV Through Hole
