Infineon IKW75N65EL5XKSA1, N-Channel IGBT, 75 A 650 V, 3-Pin TO-247, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

€123.12

(exc. VAT)

€151.44

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
30 - 30€4.104€123.12
60 - 120€3.899€116.97
150 +€3.652€109.56

*price indicative

RS Stock No.:
145-9575
Mfr. Part No.:
IKW75N65EL5XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

75A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

536W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.35V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Length

16.13mm

Height

5.21mm

Standards/Approvals

RoHS

Width

21.1mm

Series

TrenchStop

Automotive Standard

No

Energy Rating

7.22mJ

COO (Country of Origin):
MY

Infineon TrenchStop Series IGBT, 650V Max Collector Emitter Voltage, 75A Max Continuous Collector Current - IKW75N65EL5XKSA1


This IGBT is a high-voltage switching transistor designed for power conversion and control in demanding industrial environments. It operates across an extended temperature range and is supplied in a through-hole TO-247 package for straightforward mounting and heatsink attachment. The device suits applications requiring high collector current handling and efficient switching with low saturation losses.

Features and Benefits:


• 650V blocking capability supports high-voltage switching
• 75A continuous collector current enables high-current operation
• 1.35V low Vce(sat) reduces conduction losses
• 536W maximum power dissipation permits elevated thermal loading
• 20V gate-emitter rating allows robust gate drive margins
• 7.22 mJ energy rating accommodates high-energy switching events

Applications


• Suitable for industrial motor-drive inverters
• Used with power supplies in uninterruptible systems
• Ideal for high-power converters and UPS units
• Can be used for induction heating and welding power stages
• Suitable for renewable-energy inverter power sections

What mounting format does it require for thermal management?


It is supplied in a TO-247 through-hole package, allowing direct attachment to standard heatsinks and using conventional screw mounting for efficient heat transfer.

What environmental extremes can it withstand during operation?


The device is specified to operate from -40 °C up to 175 °C, enabling use in harsh thermal environments and elevated junction temperatures.

What gate drive limitations should be observed?


The maximum permissible gate-emitter voltage is 20V, so gate drivers must remain within this range to prevent gate-oxide stress.

Is this component suited for automotive-grade deployments?


It is RoHS-compliant but is not classified as an automotive-standard device, so it should be evaluated against vehicle-specific requirements before use.

Related links