STMicroelectronics STGD5NB120SZT4, N-Channel IGBT, 5 A 1.2 kV, 3-Pin TO-252, Surface
- RS Stock No.:
- 165-5304
- Mfr. Part No.:
- STGD5NB120SZT4
- Manufacturer:
- STMicroelectronics
Add 5000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€2,410.00
(exc. VAT)
€2,965.00
(inc. VAT)
- Shipping from 05 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €0.964 | €2,410.00 | - |
| 5000 + | €0.952 | €2,380.00 | 1% |
*price indicative
- RS Stock No.:
- 165-5304
- Mfr. Part No.:
- STGD5NB120SZT4
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current Ic | 5A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 75W | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 690ns | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.2mm | |
| Width | 6.4mm | |
| Series | H | |
| Height | 2.2mm | |
| Standards/Approvals | JEDEC JESD97, ECOPACK | |
| Energy Rating | 12.68mJ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current Ic 5A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 75W | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 690ns | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 150°C | ||
Length 6.2mm | ||
Width 6.4mm | ||
Series H | ||
Height 2.2mm | ||
Standards/Approvals JEDEC JESD97, ECOPACK | ||
Energy Rating 12.68mJ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
Related links
- STMicroelectronics STGD5NB120SZT4 5 A 1.2 kV Surface
- STMicroelectronics STGYA75H120DF2 150 A 1.2 kV Through Hole
- STMicroelectronics STGB3NC120HDT4 14 A 1.2 kV Surface
- STMicroelectronics STGF3NC120HD 6 A 1.2 kV Through Hole
- STMicroelectronics STGW30NC120HD 30 A 1.2 kV Through Hole
- Infineon FF450R12KT4HOSA1 450 A 1.2 kV Clamp
- Starpower DG50A12TASS 100 A 1.2 kV, 3-Pin TO-247-3L
- Infineon IKQ75N120CH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
