STMicroelectronics STGF3NC120HD, N-Channel IGBT, 6 A 1.2 kV, 3-Pin TO-220, Through Hole
- RS Stock No.:
- 168-7740
- Mfr. Part No.:
- STGF3NC120HD
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 500 more to save €14.00
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€57.10
(exc. VAT)
€70.25
(inc. VAT)
In Stock
- Plus 1,100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 450 | €1.142 | €57.10 | - |
| 500 - 1200 | €1.114 | €55.70 | €14.00 |
| 1250 + | €1.085 | €54.25 | €71.25 |
*price indicative
- RS Stock No.:
- 168-7740
- Mfr. Part No.:
- STGF3NC120HD
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current Ic | 6A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 25W | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.8V | |
| Maximum Operating Temperature | 150°C | |
| Height | 16.4mm | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current Ic 6A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 25W | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.8V | ||
Maximum Operating Temperature 150°C | ||
Height 16.4mm | ||
Length 10.4mm | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- STMicroelectronics STGF3NC120HD 6 A 1.2 kV Through Hole
- Vishay SIA456DJ-T1-GE3 6-Pin PowerPAK SC-70-6L, Surface
- STMicroelectronics STGYA75H120DF2 150 A 1.2 kV Through Hole
- STMicroelectronics STGB3NC120HDT4 14 A 1.2 kV Surface
- STMicroelectronics STGW30NC120HD 30 A 1.2 kV Through Hole
- STMicroelectronics STGD5NB120SZT4 5 A 1.2 kV Surface
- Infineon 1ED44175N01BXTSA1 11.9 A 11.4 V Surface
- Infineon IHW25N120E1XKSA1 50 A 1.2 kV Through Hole
