Infineon FF900R12IE4BOSA1, N-Channel IGBT Module, 900 A 1.2 kV, 10-Pin PrimePACK2, Clamp
- RS Stock No.:
- 165-6609
- Mfr. Part No.:
- FF900R12IE4BOSA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 3 units)*
€1,493.58
(exc. VAT)
€1,837.11
(inc. VAT)
Temporarily out of stock
- Shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 3 + | €497.86 | €1,493.58 |
*price indicative
- RS Stock No.:
- 165-6609
- Mfr. Part No.:
- FF900R12IE4BOSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 900A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 510W | |
| Package Type | PrimePACK2 | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Height | 38mm | |
| Length | 172mm | |
| Standards/Approvals | No | |
| Width | 89mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 900A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 510W | ||
Package Type PrimePACK2 | ||
Mount Type Clamp | ||
Channel Type N | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Height 38mm | ||
Length 172mm | ||
Standards/Approvals No | ||
Width 89mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
IGBT Modules, Infineon
The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBTs can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.
Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- Infineon 900 A 1.2 kV Clamp
- Infineon FF1500R17IP5PBPSA1 1.5 kA 1.7 kV Screw
- Infineon 1.5 kA 1.7 kV Screw
- Infineon FF900R12ME7B11BOSA1 900 A 1.2 kV Surface
- Infineon FF1500R12IE5BPSA1 1.5 kA 1.2 kV Surface
- Infineon FF1500R17IP5BPSA1 1.5 kA 1.7 kV Surface
- Infineon FP35R12W2T4PB11BPSA1 35 A 1.2 kV EASY2B, Clamp
- Infineon FF200R12KT4HOSA1 320 A 1.2 kV Clamp
