Infineon FF1500R17IP5BPSA1, N-Channel IGBT, 1.5 kA 1.7 kV, 10-Pin PRIME3, Surface
- RS Stock No.:
- 218-4326
- Mfr. Part No.:
- FF1500R17IP5BPSA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€1,042.40
(exc. VAT)
€1,282.15
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,042.40 |
*price indicative
- RS Stock No.:
- 218-4326
- Mfr. Part No.:
- FF1500R17IP5BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 1.5kA | |
| Maximum Collector Emitter Voltage Vceo | 1.7kV | |
| Maximum Power Dissipation Pd | 1500kW | |
| Number of Transistors | 2 | |
| Package Type | PRIME3 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.9V | |
| Maximum Operating Temperature | 175°C | |
| Width | 86mm | |
| Standards/Approvals | No | |
| Height | 38.25mm | |
| Length | 247mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 1.5kA | ||
Maximum Collector Emitter Voltage Vceo 1.7kV | ||
Maximum Power Dissipation Pd 1500kW | ||
Number of Transistors 2 | ||
Package Type PRIME3 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.9V | ||
Maximum Operating Temperature 175°C | ||
Width 86mm | ||
Standards/Approvals No | ||
Height 38.25mm | ||
Length 247mm | ||
Automotive Standard No | ||
The Infineon PrimePack dual IGBT module with TRENCHSTOP IGBT5 and .XT interconnection technology. It has collector emitter voltage of 1700 V. The N-Channel TRENCHSTOP and field stop IGBT Modules are suitable for motor control and drives, power converter and inverter for wind turbines, power transmission and distribution, traction and etc.
Low switching losses
High current density
High creepage and clearance distances
High power and thermal cycling capability
Related links
- Infineon FF1500R17IP5BPSA1 1.5 kA 1.7 kV Surface
- Infineon FF1500R17IP5PBPSA1 1.5 kA 1.7 kV Screw
- Infineon 1.5 kA 1.7 kV Screw
- Infineon FF1500R12IE5BPSA1 1.5 kA 1.2 kV Surface
- Infineon FF1800R17IP5PBPSA1 1.8 kA 1.7 kV Surface
- Infineon FF1800R12IE5PBPSA1 1.8 kA 1.2 kV Surface
- Infineon FF1800R17IP5BPSA1 1.8 kA 1.7 kV AG-PRIME3+, Surface
- Starpower GD1600SGX170C3S 1.6 kA 1.7 kV, Panel
