Infineon, N-Channel IGBT Module, 1.5 kA 1.7 kV, 10-Pin PRIME3, Screw
- RS Stock No.:
- 218-4327
- Mfr. Part No.:
- FF1500R17IP5PBPSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-4327
- Mfr. Part No.:
- FF1500R17IP5PBPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 1.5kA | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.7kV | |
| Maximum Power Dissipation Pd | 1500kW | |
| Number of Transistors | 2 | |
| Package Type | PRIME3 | |
| Mount Type | Screw | |
| Channel Type | N | |
| Pin Count | 10 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.9V | |
| Maximum Operating Temperature | 175°C | |
| Length | 247mm | |
| Width | 86mm | |
| Height | 38.25mm | |
| Standards/Approvals | No | |
| Series | FF1500R17IP5P | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 1.5kA | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.7kV | ||
Maximum Power Dissipation Pd 1500kW | ||
Number of Transistors 2 | ||
Package Type PRIME3 | ||
Mount Type Screw | ||
Channel Type N | ||
Pin Count 10 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.9V | ||
Maximum Operating Temperature 175°C | ||
Length 247mm | ||
Width 86mm | ||
Height 38.25mm | ||
Standards/Approvals No | ||
Series FF1500R17IP5P | ||
Automotive Standard No | ||
The Infineon PrimePack dual IGBT module with TRENCHSTOP IGBT5 and .XT interconnection technology. It has collector emitter voltage of 1700 V. The N-Channel TRENCHSTOP and field stop IGBT Modules are suitable for motor control and drives, power converter and inverter for wind turbines, power transmission and distribution, traction and etc.
Low switching losses
High current density
High creepage and clearance distances
High power and thermal cycling capability
Related links
- Infineon FF1500R17IP5PBPSA1 1.5 kA 1.7 kV Screw
- Infineon FF1500R17IP5BPSA1 1.5 kA 1.7 kV Surface
- Infineon FF1800R17IP5PBPSA1 1.8 kA 1.7 kV Surface
- Infineon FF1500R12IE5BPSA1 1.5 kA 1.2 kV Surface
- Infineon FF1800R17IP5BPSA1 1.8 kA 1.7 kV AG-PRIME3+, Surface
- Infineon 900 A 1.2 kV Clamp
- Infineon IGBT Module Screw
- Infineon FF1800R12IE5PBPSA1 1.8 kA 1.2 kV Surface
