Fairchild Semiconductor ISL9V5036S3ST, N-Channel IGBT, 46 A 390 V, 3-Pin TO-263, Surface

Subtotal (1 reel of 800 units)*

€1,756.80

(exc. VAT)

€2,160.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
800 +€2.196€1,756.80

*price indicative

RS Stock No.:
166-2051
Mfr. Part No.:
ISL9V5036S3ST
Manufacturer:
Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Fairchild Semiconductor

Maximum Continuous Collector Current Ic

46A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

390V

Maximum Power Dissipation Pd

250W

Package Type

TO-263

Mount Type

Surface

Channel Type

N

Pin Count

3

Maximum Gate Emitter Voltage VGEO

±10 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

Series

EcoSPARK

Automotive Standard

AEC-Q101

Energy Rating

500mJ

Discrete IGBTs, Fairchild Semiconductor


IGBT Discretes & Modules, Fairchild Semiconductor


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy