Littelfuse, N-Channel IGBT, 20 A 365 V, 3-Pin TO-263, Surface
- RS Stock No.:
- 171-0128
- Mfr. Part No.:
- NGB8207ABNT4G
- Manufacturer:
- Littelfuse
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-0128
- Mfr. Part No.:
- NGB8207ABNT4G
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 20A | |
| Maximum Collector Emitter Voltage Vceo | 365V | |
| Maximum Power Dissipation Pd | 165W | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 6μs | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | 15 V | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.83mm | |
| Length | 10.29mm | |
| Standards/Approvals | RoHS | |
| Width | 15.88mm | |
| Series | Ignition IGBT | |
| Automotive Standard | No | |
| Energy Rating | 500mJ | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 20A | ||
Maximum Collector Emitter Voltage Vceo 365V | ||
Maximum Power Dissipation Pd 165W | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 6μs | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO 15 V | ||
Maximum Operating Temperature 175°C | ||
Height 4.83mm | ||
Length 10.29mm | ||
Standards/Approvals RoHS | ||
Width 15.88mm | ||
Series Ignition IGBT | ||
Automotive Standard No | ||
Energy Rating 500mJ | ||
IGBT Discretes, ON Semiconductor
Insulated Gate Bipolar Transistors (IGBT) for motor drive and other high current switching applications.
IGBT Discretes, ON Semiconductor
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- Littelfuse NGB8207ABNT4G 20 A 365 V Surface
- Littelfuse NGB8207BNT4G IGBT 3-Pin D2PAK (TO-263), Surface Mount
- STMicroelectronics STGB10NC60HDT4 20 A 600 V Surface
- STMicroelectronics STGB10NC60KDT4 20 A 600 V Surface
- Infineon IGB10N60TATMA1 20 A 600 V Surface
- Littelfuse N-Channel SiC Power Module 12 V Enhancement, 3-Pin TO-263 IXFA36N60X3
- Littelfuse N-Channel SiC Power Module 12 V Enhancement, 3-Pin TO-268 IXFT60N60X3HV
- Littelfuse N-Channel SiC Power Module 200 V Enhancement, 3-Pin TO-247 IXFH36N60X3
