Toshiba GT50JR21, N-Channel IGBT, 50 A 600 V, 3-Pin TO-3P, Through Hole, Through Hole
- RS Stock No.:
- 168-7767
- Mfr. Part No.:
- GT50JR21
- Manufacturer:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-7767
- Mfr. Part No.:
- GT50JR21
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current (Ic) | 50 A | |
| Maximum Collector Emitter Voltage (Vceo) | 600 V | |
| Pin Count | 3 | |
| Package Type | TO-3P | |
| Mount Type | Through Hole, Through Hole | |
| Automotive Standard | No | |
| Maximum Collector Emitter Saturation Voltage (Vce(SAT)) | 2 V | |
| Maximum Gate Emitter Voltage (VGEO) | 25 V | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Power Dissipation (Pd) | 230 W | |
| Minimum Operating Temperature | -55 °C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type IGBT | ||
Maximum Continuous Collector Current (Ic) 50 A | ||
Maximum Collector Emitter Voltage (Vceo) 600 V | ||
Pin Count 3 | ||
Package Type TO-3P | ||
Mount Type Through Hole, Through Hole | ||
Automotive Standard No | ||
Maximum Collector Emitter Saturation Voltage (Vce(SAT)) 2 V | ||
Maximum Gate Emitter Voltage (VGEO) 25 V | ||
Maximum Operating Temperature 175 °C | ||
Maximum Power Dissipation (Pd) 230 W | ||
Minimum Operating Temperature -55 °C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
IGBT Discretes, Toshiba
IGBT Discretes & Modules, Toshiba
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- Toshiba GT50JR21 50 A 600 V Through Hole, Through Hole
- Toshiba GT50JR22 50 A 600 V Through Hole
- Toshiba GT15J341 15 A 600 V Through Hole
- Toshiba 20 A 600 V Through Hole
- Toshiba GT20J341 20 A 600 V Through Hole
- Infineon IKW75N60TFKSA1 75 A 600 V Through Hole
- STMicroelectronics STGF15H60DF 30 A 600 V Through Hole
- STMicroelectronics 30 A 600 V Through Hole
