Toshiba GT15J341, N-Channel IGBT, 15 A 600 V, 3-Pin TO-220SIS, Through Hole
- RS Stock No.:
- 168-7763
- Mfr. Part No.:
- GT15J341
- Manufacturer:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-7763
- Mfr. Part No.:
- GT15J341
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current (Ic) | 15 A | |
| Maximum Collector Emitter Voltage (Vceo) | 600 V | |
| Pin Count | 3 | |
| Package Type | TO-220SIS | |
| Mount Type | Through Hole | |
| Maximum Gate Emitter Voltage (VGEO) | 25 V | |
| Maximum Operating Temperature | 150 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type IGBT | ||
Maximum Continuous Collector Current (Ic) 15 A | ||
Maximum Collector Emitter Voltage (Vceo) 600 V | ||
Pin Count 3 | ||
Package Type TO-220SIS | ||
Mount Type Through Hole | ||
Maximum Gate Emitter Voltage (VGEO) 25 V | ||
Maximum Operating Temperature 150 °C | ||
- COO (Country of Origin):
- JP
IGBT Discretes, Toshiba
IGBT Discretes & Modules, Toshiba
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- Toshiba GT15J341 15 A 600 V Through Hole
- Toshiba 20 A 600 V Through Hole
- Toshiba GT20J341 20 A 600 V Through Hole
- STMicroelectronics STGP6NC60HD 15 A 600 V Through Hole
- STMicroelectronics 15 A 600 V Through Hole
- Toshiba TK N-Channel MOSFET 600 VS5VX(M
- Toshiba TK N-Channel MOSFET 650 VS5X(M
- Infineon IKW15N120CS7XKSA1 15 A 1.2 kV Through Hole
