STMicroelectronics STGB18N40LZT4, N-Channel IGBT, 30 A 420 V, 3-Pin TO-263, Surface
- RS Stock No.:
- 168-7861
- Mfr. Part No.:
- STGB18N40LZT4
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€1,177.00
(exc. VAT)
€1,448.00
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | €1.177 | €1,177.00 |
| 2000 - 4000 | €1.163 | €1,163.00 |
| 5000 + | €1.148 | €1,148.00 |
*price indicative
- RS Stock No.:
- 168-7861
- Mfr. Part No.:
- STGB18N40LZT4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 30A | |
| Maximum Collector Emitter Voltage Vceo | 420V | |
| Maximum Power Dissipation Pd | 150W | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.7V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | 16 V | |
| Maximum Operating Temperature | 175°C | |
| Series | Automotive Grade | |
| Width | 9.35mm | |
| Standards/Approvals | No | |
| Height | 4.6mm | |
| Length | 10.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 30A | ||
Maximum Collector Emitter Voltage Vceo 420V | ||
Maximum Power Dissipation Pd 150W | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.7V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO 16 V | ||
Maximum Operating Temperature 175°C | ||
Series Automotive Grade | ||
Width 9.35mm | ||
Standards/Approvals No | ||
Height 4.6mm | ||
Length 10.4mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- STMicroelectronics STGB18N40LZT4 30 A 420 V Surface
- STMicroelectronics 10 A 375 V Surface
- STMicroelectronics STGB10NC60HDT4 20 A 600 V Surface
- STMicroelectronics STGB10NC60KDT4 20 A 600 V Surface
- STMicroelectronics STGB20N45LZAG 25 A 450 V Surface
- STMicroelectronics STGB30H65DFB2 50 A 650 V Surface
- STMicroelectronics STGB10NB37LZT4 10 A 375 V Surface
- Infineon IKB15N65EH5ATMA1 30 A 650 V Surface
