STMicroelectronics STGB30H65DFB2, N-Channel IGBT, 50 A 650 V, 3-Pin TO-263, Surface

Subtotal (1 reel of 1000 units)*

€1,199.00

(exc. VAT)

€1,475.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.199€1,199.00

*price indicative

RS Stock No.:
204-9867
Mfr. Part No.:
STGB30H65DFB2
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Continuous Collector Current Ic

50A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

167W

Package Type

TO-263

Mount Type

Surface

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

2.1V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Series

Trench Gate Field Stop

Height

4.6mm

Width

9.35mm

Standards/Approvals

No

Length

10.4mm

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics IGBT 650 V HB2 series represents an evolution of the advanced proprietary trench gate field-stop structure. The performance of the HB2 series is optimized in terms of conduction, thanks to a better VCE(sat) behaviour at low current values, as well as in terms of reduced switching energy.

Maximum junction temperature : TJ = 175 °C

Low VCE(sat) = 1.65 V (typ.) @ IC = 30 A

Very fast and soft recovery co-packaged diode

Minimized tail current

Tight parameter distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy