STMicroelectronics STGW30NC60KD, N-Channel IGBT, 60 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 168-8881
- Mfr. Part No.:
- STGW30NC60KD
- Manufacturer:
- STMicroelectronics
Add 150 more to save €13.80
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€137.16
(exc. VAT)
€168.72
(inc. VAT)
- Plus 300 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 120 | €4.572 | €137.16 | - |
| 150 + | €4.48 | €134.40 | €13.80 |
*price indicative
- RS Stock No.:
- 168-8881
- Mfr. Part No.:
- STGW30NC60KD
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 60A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 200W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 29ns | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.7V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 20.15mm | |
| Series | Rugged | |
| Standards/Approvals | JEDEC Standard JESD97 | |
| Automotive Standard | No | |
| Energy Rating | 1435mJ | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 60A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 200W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 29ns | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.7V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 20.15mm | ||
Series Rugged | ||
Standards/Approvals JEDEC Standard JESD97 | ||
Automotive Standard No | ||
Energy Rating 1435mJ | ||
- COO (Country of Origin):
- CN
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
Related links
- STMicroelectronics STGW30NC60KD 60 A 600 V Through Hole
- STMicroelectronics STGW60V60DF 60 A 600 V Through Hole
- STMicroelectronics STGW30V60DF 60 A 600 V Through Hole
- STMicroelectronics STGWT30H60DFB 60 A 600 V Through Hole
- Infineon AIKW30N60CTXKSA1 60 A 600 V Through Hole
- Infineon IKWH30N65WR5XKSA1 60 A 650 V Through Hole
- Infineon 60 A 650 V Through Hole
- Infineon IKWH60N65WR6XKSA1 60 A 650 V Through Hole
