STMicroelectronics STGW25S120DF3 IGBT, 50 A 1200 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 168-8942
- Mfr. Part No.:
- STGW25S120DF3
- Manufacturer:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 168-8942
- Mfr. Part No.:
- STGW25S120DF3
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current | 50 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 375 W | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 15.75 x 5.15 x 20.15mm | |
| Maximum Operating Temperature | +175 °C | |
| Energy Rating | 4.88mJ | |
| Minimum Operating Temperature | -55 °C | |
| Gate Capacitance | 1600pF | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current 50 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 375 W | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 15.75 x 5.15 x 20.15mm | ||
Maximum Operating Temperature +175 °C | ||
Energy Rating 4.88mJ | ||
Minimum Operating Temperature -55 °C | ||
Gate Capacitance 1600pF | ||
- COO (Country of Origin):
- CN
Related links
- Infineon 50 A 1200 V Through Hole
- IXYS 50 A 1200 V Through Hole
- DiodesZetex 50 A 1200 V Through Hole
- Infineon IKW25T120FKSA1 IGBT 3-Pin TO-247, Through Hole
- IXYS 50 A 1200 V Through Hole
- IXYS IXGH30N120B3D1 50 A 1200 V Through Hole
- DiodesZetex DGTD120T25S1PT 50 A 1200 V Through Hole
- Infineon IKW50N120CH7XKSA1 50 A 1200 V Through Hole
