onsemi AFGHL40T65SPD, N-Channel Field Stop Trench IGBT, 80 A 650 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 185-8671
- Mfr. Part No.:
- AFGHL40T65SPD
- Manufacturer:
- onsemi
Subtotal (1 pack of 2 units)*
€11.14
(exc. VAT)
€13.70
(inc. VAT)
Limited stock
- Plus 360 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €5.57 | €11.14 |
*price indicative
- RS Stock No.:
- 185-8671
- Mfr. Part No.:
- AFGHL40T65SPD
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Field Stop Trench IGBT | |
| Maximum Continuous Collector Current Ic | 80A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 267W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.85V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Series | Trench | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Energy Rating | 51mJ | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Field Stop Trench IGBT | ||
Maximum Continuous Collector Current Ic 80A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 267W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.85V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Series Trench | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
Energy Rating 51mJ | ||
Non Compliant
- COO (Country of Origin):
- CN
Main upgrades comparing to FGH40T65SPD-F085, Lead length is increased to 20mm that is better for system assembly work. 3x rated current dynamic screening test is applied in Final Test so that 100% of parts have present immunity to latch-up during switching. Narrow Final Test DC spec to get a tighter distributed Vce_sat and Vf.
100% of the part are dynamically tested
Tight Parameter Distribution
Enhanced transient immunity
Better current sharing when used in parallel
Applications
Air Conditioner e-Compressor
On-board Charger
PTC Heater
Motor Driving
Other automotive power-train applications
End Products
EV
HEV/PHEV
Related links
- onsemi AFGHL40T65SQ 80 A 650 V Through Hole
- STMicroelectronics STGD5H60DF 10 A 600 V Surface
- STMicroelectronics STGW30H60DFB 30 A 600 V Through Hole
- STMicroelectronics 60 A 600 V Through Hole
- onsemi FGH40N60SFDTU 80 A 600 V Through Hole
- STMicroelectronics STGWT20H65FB 40 A 650 V Through Hole
- ROHM RGS40NL65DHRBTL 20 A 650 V Surface
- ROHM RGS40NL65HRBTL 20 A 650 V Surface
