STMicroelectronics STGWT20H65FB, N-Channel Trench Gate Field Stop IGBT, 40 A 650 V, 3-Pin TO, Through Hole
- RS Stock No.:
- 192-4655
- Mfr. Part No.:
- STGWT20H65FB
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-4655
- Mfr. Part No.:
- STGWT20H65FB
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Trench Gate Field Stop IGBT | |
| Maximum Continuous Collector Current Ic | 40A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 168W | |
| Package Type | TO | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Series | HB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Trench Gate Field Stop IGBT | ||
Maximum Continuous Collector Current Ic 40A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 168W | ||
Package Type TO | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Series HB | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
These devices are IGBTs developed using an advanced proprietary trench gate and field-stop structure. The device is part of the new HB series of IGBTs, which represent an optimum compromise between conduction and switching losses to maximize the efficiency of any frequency converter. Furthermore, a slightly positive VCE(sat)temperature coefficient and very tight parameter distribution result in safer paralleling operation.
Maximum junction temperature: TJ= 175 °C
High speed switching series
Minimized tail current
VCE(sat)= 1.55 V (typ.) @ IC= 20 A
Tight parameters distribution
Safe paralleling
Low thermal resistance
Lead free package
Related links
- STMicroelectronics STGWT20H65FB 40 A 650 V Through Hole
- STMicroelectronics STGFW30V60DF 60 A 600 V Through Hole
- STMicroelectronics STGD5H60DF 10 A 600 V Surface
- STMicroelectronics STGW30H60DFB 30 A 600 V Through Hole
- STMicroelectronics 60 A 600 V Through Hole
- onsemi FGH40N60SFDTU 80 A 600 V Through Hole
- onsemi AFGHL40T65SPD 80 A 650 V Through Hole
- onsemi AFGHL40T65SQ 80 A 650 V Through Hole
