onsemi AFGHL40T65SQ, N-Channel Field Stop Trench IGBT, 80 A 650 V, 3-Pin TO-247, Through Hole

Get a bulk buy discount

Add 100 more to save 13%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€41.00

(exc. VAT)

€50.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€4.10€41.00-
100 - 240€3.534€35.3413%
250 +€3.065€30.6525%

*price indicative

Packaging Options:
RS Stock No.:
202-5669
Mfr. Part No.:
AFGHL40T65SQ
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Continuous Collector Current Ic

80A

Product Type

Field Stop Trench IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

1W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Maximum Collector Emitter Saturation Voltage VceSAT

1.6V

Maximum Gate Emitter Voltage VGEO

±3 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Series

Trench

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The ON Semiconductor Field Stop Trench IGBT offers the optimum performance for both hard and soft switching topology in automotive application. It is a stand-alone IGBT.

AEC-Q101 qualified

High current capability

Fast switching

Tight parameter distribution

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy