onsemi, N-Channel IGBT, 100 A 650 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 189-0182
- Mfr. Part No.:
- FGHL50T65SQ
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-0182
- Mfr. Part No.:
- FGHL50T65SQ
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Continuous Collector Current Ic | 100A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 268W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 19ns | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Series | High Speed | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Continuous Collector Current Ic 100A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 268W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 19ns | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Series High Speed | ||
Automotive Standard No | ||
Using the novel field stop 4th generation IGBT technology. FGHL50T65SQ is single IGBT. This IGBT offers the optimum performance with both low conduction loss and switching loss for a high efficiency operation in various applications.
VCE(sat) = 1.6V (typ.) @ IC = 50A
High speed switching
Low consuction loss
Low switching loss
Applications
PFC
End Products
Power supply
Air conditioner
Related links
- onsemi 100 A 650 V Through Hole
- onsemi FGHL50T65SQ 100 A 650 V Through Hole
- onsemi AFGY100T65SPD 100 A 650 V Through Hole
- onsemi FGHL50T65SQDT 100 A 650 V Through Hole
- Infineon 100 A 650 V Through Hole
- Infineon IKZ75N65EL5XKSA1 100 A 650 V Through Hole
- onsemi 120 A 650 V Through Hole
- onsemi 80 A 650 V Through Hole
