onsemi, N-Channel IGBT Module, 50 A 1.2 kV, 22-Pin Q0BOOST, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
195-8768
Mfr. Part No.:
NXH100B120H3Q0PTG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

IGBT Module

Maximum Continuous Collector Current Ic

50A

Maximum Collector Emitter Voltage Vceo

1.2kV

Number of Transistors

2

Maximum Power Dissipation Pd

186W

Package Type

Q0BOOST

Mount Type

Surface

Channel Type

N

Pin Count

22

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

2.3V

Maximum Operating Temperature

150°C

Length

66.2mm

Height

11.9mm

Standards/Approvals

No

Series

NXH100B120H3Q0

Width

32.8mm

Automotive Standard

No

The NXH100B120H3Q0 is a power integrated module (PIM) containing a dual boost stage consisting of two 50A/1200V IGBTs, two 20A/1200V SiC diodes, and two 25A/1600V anti-parallel diodes for the IGBTs. Two additional 25A/1600V bypass rectifiers used for inrush current limit are included. An on-board thermistor is included.

IGBT Specifications: VCE(SAT) = 1.77 V, ESW = 2200 uJ

Fast IGBT with low VCE(SAT) for high efficiency

25 A / 1600 V Bypass and Anti−parallel Diodes

Low VF bypass diodes for excellent efficiency in bypass mode

SiC Rectifier Specification: VF = 1.44 V

SiC Diode for high speed switching

Solder pin and press-fit pin options available

Flexible mounting

Applications

MPPT Boost Stage

Battery Charger Boost Stage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy