onsemi NXH25C120L2C2SG 3 Phase IGBT Module, 25 A 650 V DIP26, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
202-5678
Mfr. Part No.:
NXH25C120L2C2SG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Continuous Collector Current

25 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20.0V

Number of Transistors

6

Configuration

3 Phase

Package Type

DIP26

Mounting Type

Through Hole

Channel Type

N

The ON Semiconductor transfer molded power module containing a converter-inverter-brake circuit consisting of six 25 Ampere and 1600 Volts rectifiers, six 25 Ampere and 1200 Volts IGBTs with inverse diodes, one 25 Ampere and 1200 Volts brake IGBT with brake diode and an NTC thermistor.

Low thermal resistance
6mm clearance distance between pin to heatsink
Solderable pins
Thermistor
Pb free
Halogen free or BFR free
RoHS compliant

Related links

Recently viewed