Infineon FP75R12N2T7BPSA1, N-Channel IGBT, 75 A 1.2 kV, 31-Pin Module, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€154.92

(exc. VAT)

€190.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€154.92
10 - 19€151.82
20 - 29€148.74
30 - 39€145.80
40 +€142.85

*price indicative

Packaging Options:
RS Stock No.:
232-6719
Mfr. Part No.:
FP75R12N2T7BPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

75A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1.2kV

Number of Transistors

7

Maximum Power Dissipation Pd

20mW

Package Type

Module

Mount Type

Through Hole

Channel Type

N

Pin Count

31

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.55V

Maximum Operating Temperature

175°C

Length

107.5mm

Width

45mm

Standards/Approvals

No

Height

21.3mm

Series

FP75R12N2T7

Automotive Standard

No

The Infineon's EconoPIM 2, 75 A three phase PIM IGBT module comes with TRENCHSTOP IGBT7, Emitter Controlled 7 diode and NTC. The PIM (Power Integrated Modules) with integration of rectifier and brake chopper enables system cost savings. Also available with PressFIT technology. Potential applications include auxiliary inverters, motor drives and servo drives.

RoHS-compliant modules

Copper base plate for optimized heat spread

High power density

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy