onsemi NXH35C120L2C2ESG 3 Phase IGBT Module, 35 A 650 V DIP26, Through Hole
- RS Stock No.:
- 202-5680
- Mfr. Part No.:
- NXH35C120L2C2ESG
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-5680
- Mfr. Part No.:
- NXH35C120L2C2ESG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Continuous Collector Current | 35 A | |
| Maximum Collector Emitter Voltage | 650 V | |
| Maximum Gate Emitter Voltage | ±20.0V | |
| Number of Transistors | 6 | |
| Package Type | DIP26 | |
| Configuration | 3 Phase | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Continuous Collector Current 35 A | ||
Maximum Collector Emitter Voltage 650 V | ||
Maximum Gate Emitter Voltage ±20.0V | ||
Number of Transistors 6 | ||
Package Type DIP26 | ||
Configuration 3 Phase | ||
Mounting Type Through Hole | ||
Channel Type N | ||
The ON Semiconductor transfer molded power module with low thermal resistance substrate containing a converter-inverter-brake circuit consisting of six 35 Ampere and 1600 Volts rectifiers, six 35 Ampere and 1200 Volts IGBTs with inverse diodes, one 35 Ampere and 1200 Volts brake IGBT with brake diode and an NTC thermistor.
Low thermal resistance
6mm clearance distance between pin to heatsink
Solderable pins
Thermistor
Pb free
Halogen free or BFR free
RoHS compliant
6mm clearance distance between pin to heatsink
Solderable pins
Thermistor
Pb free
Halogen free or BFR free
RoHS compliant
Related links
- onsemi NXH35C120L2C2SG 3 Phase IGBT Module Through Hole
- onsemi NXH25C120L2C2SG 3 Phase IGBT Module Through Hole
- STMicroelectronics STGIF10CH60S-L 3 Phase IGBT Module 26-Pin SDIP2F, Through Hole
- Fuji Electric 7MBP50VDA-060-50 3 Phase IGBT Module 25-Pin P 630, PCB Mount
- Infineon FP35R12KT4B11BOSA1 3 Phase Bridge IGBT Module 23-Pin Econo2, PCB Mount
- Infineon FP75R12N2T7BPSA1 3 Phase IGBT 31-Pin Module, Chassis Mount
- Infineon FP50R12N2T7BPSA1 3 Phase IGBT 23-Pin Module, Chassis Mount
- Infineon FS150R12KE3BOSA1 3 Phase Bridge IGBT Module Panel Mount
