STMicroelectronics STGF20H65DFB2, N-Channel IGBT, 40 A 650 V, 3-Pin TO-220FP, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
204-9871
Mfr. Part No.:
STGF20H65DFB2
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Continuous Collector Current Ic

40A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

45W

Package Type

TO-220FP

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Maximum Collector Emitter Saturation Voltage VceSAT

2.1V

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

4.6mm

Length

10.4mm

Series

STG

Width

16.4mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics IGBT 650 V HB2 series represents an evolution of the advanced proprietary trench gate field-stop structure. The performance of the HB2 series is optimized in terms of conduction, thanks to a better VCE(sat) behaviour at low current values, as well as in terms of reduced switching energy.

Maximum junction temperature : TJ = 175 °C

Low VCE(sat) = 1.65 V (typ.) @ IC = 20 A

Very fast and soft recovery co-packaged diode

Minimized tail current

Tight parameter distribution

Low thermal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy