STMicroelectronics STGP20H65DFB2 IGBT, 40 A 650 V, 3-Pin TO-220
- RS Stock No.:
- 204-9875
- Mfr. Part No.:
- STGP20H65DFB2
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-9875
- Mfr. Part No.:
- STGP20H65DFB2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current Ic | 40A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Number of Transistors | 1 | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current Ic 40A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Number of Transistors 1 | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
- COO (Country of Origin):
- CN
The STMicroelectronics IGBT 650 V HB2 series represents an evolution of the Advanced proprietary trench gate field-stop structure. The performance of the HB2 series is optimized in terms of conduction, thanks to a better VCE(sat) behaviour at low current values, as well as in terms of reduced switching energy.
Maximum junction temperature : TJ = 175 °C
Low VCE(sat) = 1.65 V (typ.) @ IC = 20 A
Very fast and soft recovery co-packaged diode
Minimized tail current
Tight parameter distribution
Low thermal resistance
Related links
- STMicroelectronics STGP20H65DFB2 IGBT 3-Pin TO-220
- STMicroelectronics STGWA20HP65FB2 40 A 650 V, 3-Pin TO-247
- STMicroelectronics STGWA40H65DFB2 40 A 650 V, 3-Pin TO-247
- STMicroelectronics STGF20H65DFB2 40 A 650 V Through Hole
- STMicroelectronics STGWA40IH65DF 40 A 650 V Through Hole
- STMicroelectronics STGWA20H65DFB2 40 A 650 V Through Hole
- STMicroelectronics 40 A 650 V Through Hole
- STMicroelectronics 40 A 650 V Through Hole
