Mitsubishi Electric PM50CG1B120#300G, N-Channel IGBT Module, 50 A 1.2 kV Module, Surface
- RS Stock No.:
- 207-4978
- Mfr. Part No.:
- PM50CG1B120#300G
- Manufacturer:
- Mitsubishi Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€260.57
(exc. VAT)
€320.50
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €260.57 |
| 5 + | €231.65 |
*price indicative
- RS Stock No.:
- 207-4978
- Mfr. Part No.:
- PM50CG1B120#300G
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 50A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 378W | |
| Package Type | Module | |
| Mount Type | Surface | |
| Channel Type | N | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.75V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 50A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 378W | ||
Package Type Module | ||
Mount Type Surface | ||
Channel Type N | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.75V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Mitsubishi Electric 1200V intelligent module power has high performance and high reliability IGBT with six driver per module. It has 50 A of maximum continuous collector current and in this error output signal is available from each protection upper and lower arm of IPM.
Adopting full-gate CSTBT chip
Outputting an error signal corresponding to the abnormal state
Related links
- Mitsubishi Electric PM50CG1B120#300G 50 A 1.2 kV Module, Surface
- Mitsubishi Electric PM100CG1B120#300G 100 A 1.2 kV Module, Surface
- Mitsubishi Electric CM100TX-24T #300G 100 A 1.2 kV Module, PCB
- Mitsubishi Electric CM100RX-24T #300G 100 A 1.2 kV Module, PCB
- Mitsubishi Electric CM150TX -24T #300G 150 A 1.2 kV Module, PCB
- Mitsubishi Electric CM100DY-24T #300G 100 A 1.2 kV PCB
- Mitsubishi Electric CM450DX -24T #300G 450 A 1.2 kV PCB
- Mitsubishi Electric CM600DX -24T #300G 600 A 1.2 kV PCB
