Mitsubishi Electric CM450DX -24T #300G, N-Channel IGBT Module, 450 A 1.2 kV, 11-Pin Module, PCB

Get a bulk buy discount

Add 18 more to save €372.13

View bulk pricing options

Subtotal (1 box of 9 units)*

€1,860.54

(exc. VAT)

€2,288.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
9 - 9€206.727€1,860.54-
18 - 18€186.053€1,674.48€372.13
27 - 99€169.102€1,521.92€1,015.88
108 +€155.046€1,395.41€5,581.55

*price indicative

RS Stock No.:
207-4967
Mfr. Part No.:
CM450DX -24T #300G
Manufacturer:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Maximum Continuous Collector Current Ic

450A

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

1.2kV

Number of Transistors

2

Maximum Power Dissipation Pd

2.5kW

Package Type

Module

Mount Type

PCB

Channel Type

N

Pin Count

11

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

2.05V

Maximum Operating Temperature

150°C

Length

152mm

Height

17mm

Series

VM450DX-24T

Width

62mm

Standards/Approvals

No

Automotive Standard

No

The Mitsubishi Electric 1200V of dual IGBT module has flat base and six driver per module with low profile. It has 300A of continuous collector current and it is suitable for hard switching and soft switching application such as inverter, motor control and industrial drives.

Tin plating pin terminal

Used copper base plate

Maximum junction temperature 175°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy