Mitsubishi Electric CM100TX-24T #300G, N-Channel IGBT Module, 100 A 1.2 kV Module, PCB
- RS Stock No.:
- 207-4957
- Mfr. Part No.:
- CM100TX-24T #300G
- Manufacturer:
- Mitsubishi Electric
Get a bulk buy discount
Add 18 more to save 9%
View bulk pricing optionsSubtotal (1 box of 9 units)*
€1,470.89
(exc. VAT)
€1,809.19
(inc. VAT)
Temporarily out of stock
- Shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 9 - 9 | €163.432 | €1,470.89 | - |
| 18 - 18 | €147.089 | €1,323.80 | 9% |
| 27 - 99 | €133.687 | €1,203.18 | 18% |
| 108 + | €122.574 | €1,103.17 | 24% |
*price indicative
- RS Stock No.:
- 207-4957
- Mfr. Part No.:
- CM100TX-24T #300G
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 100A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 565W | |
| Package Type | Module | |
| Mount Type | PCB | |
| Channel Type | N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.95V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Length | 122mm | |
| Standards/Approvals | RoHS | |
| Series | CM100TX-24T | |
| Width | 62mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 100A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 565W | ||
Package Type Module | ||
Mount Type PCB | ||
Channel Type N | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.95V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Length 122mm | ||
Standards/Approvals RoHS | ||
Series CM100TX-24T | ||
Width 62mm | ||
Automotive Standard No | ||
The Mitsubishi Electric 1200V IGBT module has flat base and six driver per module with break IGBT. It has 100A of continuous collector current and it is suitable for hard switching and soft switching application such as inverter, motor control and industrial drives.
Tin plating pin terminal
Used copper base plate
Maximum junction temperature 175°C
Related links
- Mitsubishi Electric CM100TX-24T #300G 100 A 1.2 kV Module, PCB
- Mitsubishi Electric CM100RX-24T #300G 100 A 1.2 kV Module, PCB
- Mitsubishi Electric CM150TX -24T #300G 150 A 1.2 kV Module, PCB
- Mitsubishi Electric CM100DY-24T #300G 100 A 1.2 kV PCB
- Mitsubishi Electric CM300DY-24T #300G 300 A 1.2 kV PCB
- Mitsubishi Electric CM450DX -24T #300G 450 A 1.2 kV PCB
- Mitsubishi Electric CM450DY-24T #300G 450 A 1.2 kV PCB
- Mitsubishi Electric CM300DX -24T #300G 450 A 1.2 kV PCB
