Mitsubishi Electric PSS10S92F6-AG, N-Channel Array IGBT Module, 10 A 600 V, 25-Pin Power DIP Module, Through Hole
- RS Stock No.:
- 207-5008
- Mfr. Part No.:
- PSS10S92F6-AG
- Manufacturer:
- Mitsubishi Electric
Get a bulk buy discount
Add 30 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€195.09
(exc. VAT)
€239.96
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 29 April 2027
- Plus 20 unit(s) shipping from 12 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 20 | €19.509 | €195.09 | - |
| 30 - 90 | €17.557 | €175.57 | 10% |
| 100 - 240 | €15.958 | €159.58 | 18% |
| 250 + | €14.632 | €146.32 | 24% |
*price indicative
- RS Stock No.:
- 207-5008
- Mfr. Part No.:
- PSS10S92F6-AG
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Maximum Continuous Collector Current Ic | 10A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 21.3W | |
| Number of Transistors | 6 | |
| Package Type | Power DIP Module | |
| Configuration | Array | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 25 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.05V | |
| Maximum Operating Temperature | 125°C | |
| Height | 14mm | |
| Standards/Approvals | No | |
| Width | 24mm | |
| Length | 38mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Maximum Continuous Collector Current Ic 10A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 21.3W | ||
Number of Transistors 6 | ||
Package Type Power DIP Module | ||
Configuration Array | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 25 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.05V | ||
Maximum Operating Temperature 125°C | ||
Height 14mm | ||
Standards/Approvals No | ||
Width 24mm | ||
Length 38mm | ||
Automotive Standard No | ||
The Mitsubishi Electric 10A, 600V dual-in-line package intelligent power module has 6 pack of connection with driver. It control supply under -voltage protection and short circuit protection. It used 3 phase AC/DC inverter.
N side IGBT open emitter
Built-in bootstrap diode with current limiting resistor
Related links
- Mitsubishi Electric PSS10S92F6-AG 10 A 600 V Through Hole
- Mitsubishi Electric PSS20S92F6-AG 20 A 600 V Through Hole
- STMicroelectronics STGIPS10K60A 10 A 600 V Through Hole
- ROHM Dual BST N-Channel Power Module 3.9 V Enhancement, 12-Pin Power DIP Module BST400D12P4A101
- Fuji Electric 7MBP50VDA-060-50 3 Phase IGBT Module 25-Pin P 630, PCB Mount
- Infineon FS100R07N2E4B11BOSA1 3 Phase Bridge IGBT Module 25-Pin ECONO2, PCB Mount
- Mitsubishi Electric PM100CG1B120#300G 100 A 1.2 kV Module, Surface
- Mitsubishi Electric PM50CG1B120#300G 50 A 1.2 kV Module, Surface
