ROHM Dual BST N-Channel Power Module, 394 A, 3.9 V Enhancement, 12-Pin Power DIP Module BST400D12P4A101
- RS Stock No.:
- 792-188
- Mfr. Part No.:
- BST400D12P4A101
- Manufacturer:
- ROHM
Subtotal (1 unit)*
€470.14
(exc. VAT)
€578.27
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €470.14 |
*price indicative
- RS Stock No.:
- 792-188
- Mfr. Part No.:
- BST400D12P4A101
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | Power Module | |
| Maximum Continuous Drain Current Id | 394A | |
| Maximum Drain Source Voltage Vds | 3.9V | |
| Series | BST | |
| Package Type | Power DIP Module | |
| Mount Type | Heatsink | |
| Pin Count | 12 | |
| Maximum Drain Source Resistance Rds | 8.6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 21V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1667W | |
| Typical Gate Charge Qg @ Vgs | 334nC | |
| Forward Voltage Vf | 3.9V | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | Dual | |
| Height | 6.9mm | |
| Width | 41.6mm | |
| Length | 52.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AQG 324 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type Power Module | ||
Maximum Continuous Drain Current Id 394A | ||
Maximum Drain Source Voltage Vds 3.9V | ||
Series BST | ||
Package Type Power DIP Module | ||
Mount Type Heatsink | ||
Pin Count 12 | ||
Maximum Drain Source Resistance Rds 8.6mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 21V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1667W | ||
Typical Gate Charge Qg @ Vgs 334nC | ||
Forward Voltage Vf 3.9V | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration Dual | ||
Height 6.9mm | ||
Width 41.6mm | ||
Length 52.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AQG 324 | ||
- COO (Country of Origin):
- JP
Related links
- ROHM N-Channel BST N-Channel Power Module 1.2 kV Enhancement, 20-Pin Corrugated Cardboard BST47T1P4K01-VC
- ROHM N-Channel BST N-Channel Power Module 750 V Enhancement, 20-Pin Corrugated Cardboard BST91T1P4K01-VC
- ROHM Quad BST N-Channel Power Module 750 V Enhancement, 20-Pin Corrugated Cardboard BST91B1P4K01-VC
- ROHM Quad BST N-Channel Power Module 1.2 kV Enhancement, 20-Pin Corrugated Cardboard BST70B2P4K01-VC
- ROHM Dual SCZ N-Channel Power Module 1.2 kV Enhancement, 7-Pin Tube SCZ4011KTAC23
- Infineon OptiMOS N-Channel Power MOSFET 60 V Enhancement, 12-Pin PG-TSON-12 IQFH86N06NM5ATMA1
- Mitsubishi Electric PSS20S92F6-AG 20 A 600 V Through Hole
- Mitsubishi Electric PSS10S92F6-AG 10 A 600 V Through Hole
