STMicroelectronics STGIPS10K60A, N-Channel Smart Power Module, 10 A 600 V, 25-Pin SDIP, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
810-3539
Mfr. Part No.:
STGIPS10K60A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

Smart Power Module

Maximum Continuous Collector Current (Ic)

10 A

Maximum Collector Emitter Voltage (Vceo)

600 V

Pin Count

25

Package Type

SDIP

Mount Type

Through Hole

Height

6 mm

Length

44.9 mm

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Width

22.5 mm

SLLIMM™ Intelligent Power Modules, STMicroelectronics


STMicroelectronics has extended its offering of IGBT intelligent power modules with the introduction of the second series of SLLIMM intelligent power modules. Thanks to the optimal trade-off between conduction and switching energy, combined with outstanding robustness and EMI behaviour, they increase the efficiency of motor drive applications working up to 20 kHz. They are available in a full moulded or DBC-based package delivering high collector currents.

The Small Low-Loss Intelligent Molded Modules (SLLIMM™) enhance the efficiency of home appliance motor drives. Intelligent Power Modules (IPMs) provide a direct connection between a low-voltage microcontroller and a mains-powered electric motor.

3-phase IGBT inverter bridge including control ICs for gate driving and freewheeling diodes

175°C of maximum operating junction temperature

600V, from 8A to 35A DC rating at 25°C

Low VCE(sat)

Lowest Rth Value on the market for the DBC package versions

Isolation rating of 1500 Vrms/min

Optimized driviers and silicon for low EMI

Separate open emitter outputs

3.3V, 5V, 15V CMOS/TTL inputs

Undervoltage lockout

Internal bootstrap diode

Interlocking function

Smart shutdown function

Comparator for fault protection against over temperature and over current

Motor Controllers & Drivers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy