Infineon AIKW75N60CTXKSA1, N-Channel IGBT Single Transistor IC, 80 A 600 V, 3-Pin TO-247, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.01

(exc. VAT)

€8.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 199 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€7.01
5 - 9€6.66
10 - 24€6.37
25 - 49€6.10
50 +€5.68

*price indicative

Packaging Options:
RS Stock No.:
215-6622
Mfr. Part No.:
AIKW75N60CTXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Single Transistor IC

Maximum Continuous Collector Current Ic

80A

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

428W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

1.5V

Maximum Operating Temperature

175°C

Height

5.21mm

Width

16.13mm

Series

TrenchStop

Standards/Approvals

No

Length

42mm

Automotive Standard

AEC-Q101

The Infineon insulated-gate bipolar transistor with positive temperature coefficient in saturation voltage.

High Efficiency

Low Switching Losses

Increased Reliability

Low Electromagnetic Interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy