Infineon IGW30N65L5XKSA1, N-Channel IGBT, 85 A 650 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 215-6633
- Mfr. Part No.:
- IGW30N65L5XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 60 more to save €7.26
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€72.72
(exc. VAT)
€89.46
(inc. VAT)
In Stock
- Plus 180 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | €2.424 | €72.72 | - |
| 60 - 120 | €2.303 | €69.09 | €7.26 |
| 150 - 270 | €2.206 | €66.18 | €32.70 |
| 300 - 570 | €2.109 | €63.27 | €94.50 |
| 600 + | €1.964 | €58.92 | €276.00 |
*price indicative
- RS Stock No.:
- 215-6633
- Mfr. Part No.:
- IGW30N65L5XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 85A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 227W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | Pb-free lead plating, RoHS, JEDEC | |
| Series | LowVCE(sat) Fifth Generation | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 85A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 227W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals Pb-free lead plating, RoHS, JEDEC | ||
Series LowVCE(sat) Fifth Generation | ||
Automotive Standard No | ||
The Infineon fifth generation insulated-gate bipolar transistor with low saturation voltage.
High Efficiency
Low Switching Losses
Increased Reliability
Low Electromagnetic Interference
Related links
- Infineon IGW30N65L5XKSA1 85 A 650 V Through Hole
- Infineon IKZ50N65EH5XKSA1 85 A 650 V Through Hole
- Infineon IKW30N65EL5XKSA1 85 A 650 V Through Hole
- STMicroelectronics STGWA30IH160DF2 85 A 1.6 kV Through Hole
- Infineon IKQ120N65EH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKWH50N65EH7XKSA1 3-Pin PG-TO-247-3-STD-NN4.8, Through Hole
- Infineon IKWH100N65EH7XKSA1 3-Pin PG-TO-247-3-STD-NN4.8, Through Hole
- Infineon IKWH40N65EH7XKSA1 3-Pin PG-TO-247-3-STD-NN4.8, Through Hole
