STMicroelectronics STGWA30IH160DF2, N-Channel IGBT, 85 A 1.6 kV, 3-Pin TO-247, Through Hole

Get a bulk buy discount

Add 10 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

€2.78

(exc. VAT)

€3.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.78-
10 +€2.4511%

*price indicative

RS Stock No.:
468-508
Mfr. Part No.:
STGWA30IH160DF2
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

IGBT

Maximum Continuous Collector Current Ic

85A

Maximum Collector Emitter Voltage Vceo

1.6kV

Maximum Power Dissipation Pd

395W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

331ns

Maximum Gate Emitter Voltage VGEO

±20 V

Minimum Operating Temperature

-55°C

Maximum Collector Emitter Saturation Voltage VceSAT

2.2V

Maximum Operating Temperature

175°C

Length

20.1mm

Width

15.9mm

Standards/Approvals

No

Series

IH2

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics IGBT has been developed using an Advanced proprietary trench gate field-stop structure, whose performance is optimized both in conduction and switching losses for soft commutation. A freewheeling diode with a low drop forward voltage is included. The result is a product specifically designed to maximize efficiency for any resonant and soft-switching applications.

Minimized tail current

Tight parameter distribution

Low thermal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy