Infineon IKZ50N65EH5XKSA1, N-Channel IGBT, 85 A 650 V, 4-Pin TO-247, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€12.31

(exc. VAT)

€15.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 236 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€6.155€12.31
10 - 18€5.545€11.09
20 - 48€5.23€10.46
50 - 98€4.865€9.73
100 +€4.495€8.99

*price indicative

Packaging Options:
RS Stock No.:
215-6677
Mfr. Part No.:
IKZ50N65EH5XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

85A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

273W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

4

Maximum Gate Emitter Voltage VGEO

±30 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.65V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Standards/Approvals

JEDEC

Series

High Speed Fifth Generation

Automotive Standard

No

The Infineon 650v duopack insulated-gate bipolar transistor and diode copacked with rapid 1 fast and soft antiparallel diode.

High Efficiency

Low Switching Losses

Increased Reliability

Low Electromagnetic Interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy