Infineon IKP40N65H5XKSA1, N-Channel IGBT in TRENCHSTOP TM 5 Technology, 74 A 650 V, 3-Pin TO-220, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€10.74

(exc. VAT)

€13.21

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 420 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 20€2.148€10.74
25 - 45€1.78€8.90
50 - 120€1.732€8.66
125 - 245€1.688€8.44
250 +€1.646€8.23

*price indicative

Packaging Options:
RS Stock No.:
215-6663
Mfr. Part No.:
IKP40N65H5XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT in TRENCHSTOP TM 5 Technology

Maximum Continuous Collector Current Ic

74A

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

250W

Package Type

TO-220

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Maximum Gate Emitter Voltage VGEO

±30 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.65V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Standards/Approvals

Pb-free lead plating, RoHS

Series

High Speed Fifth Generation

Automotive Standard

No

The Infineon 650v fifth generation duopack insulated-gate bipolar transistor and diode of high speed switching series in trenchstop technology.

High Efficiency

Low Switching Losses

Increased Reliability

Low Electromagnetic Interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy