Infineon IKW40N65F5FKSA1, N-Channel IGBT, 74 A 650 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 226-6114
- Mfr. Part No.:
- IKW40N65F5FKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 60 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€101.16
(exc. VAT)
€124.44
(inc. VAT)
Temporarily out of stock
- 240 unit(s) shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | €3.372 | €101.16 | - |
| 60 - 120 | €3.204 | €96.12 | 4% |
| 150 - 270 | €3.068 | €92.04 | 9% |
| 300 - 570 | €2.934 | €88.02 | 12% |
| 600 + | €2.731 | €81.93 | 19% |
*price indicative
- RS Stock No.:
- 226-6114
- Mfr. Part No.:
- IKW40N65F5FKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 74A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 255W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 30 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Series | High Speed Fifth Generation | |
| Length | 42mm | |
| Height | 5.21mm | |
| Standards/Approvals | RoHS | |
| Width | 16.13mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 74A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 255W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 30 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.6V | ||
Maximum Operating Temperature 150°C | ||
Series High Speed Fifth Generation | ||
Length 42mm | ||
Height 5.21mm | ||
Standards/Approvals RoHS | ||
Width 16.13mm | ||
Automotive Standard No | ||
The Infineon IKW40N65F5 is 650 V high speed hard switching IGBT which used co-packed with rapid si-diode technology. It has higher power density design and has low COES/EOSS.
Factor 2.5 lower Qg
Factor 2 reduction in switching losses
200mV reduction in VCEsat
Related links
- Infineon IKW40N65F5FKSA1 74 A 650 V Through Hole
- Infineon AIKW40N65DF5XKSA1 74 A 650 V Through Hole
- Infineon IGW40N65F5FKSA1 74 A 650 V Through Hole
- Infineon IKP40N65F5XKSA1 74 A 650 V Through Hole
- Infineon IGP40N65H5XKSA1 74 A 650 V Through Hole
- Infineon IKB40N65EH5ATMA1 74 A 650 V Surface
- Infineon IKB40N65EF5ATMA1 74 A 650 V Surface
- Infineon IKP40N65H5XKSA1 74 A 650 V Through Hole
