Infineon FF400R17KE4HOSA1, N-Channel IGBT Module, 400 A 1.7 kV, 7-Pin, Through Hole
- RS Stock No.:
- 218-4334
- Mfr. Part No.:
- FF400R17KE4HOSA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 10 units)*
€1,786.97
(exc. VAT)
€2,197.97
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 10 + | €178.697 | €1,786.97 |
*price indicative
- RS Stock No.:
- 218-4334
- Mfr. Part No.:
- FF400R17KE4HOSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 400A | |
| Maximum Collector Emitter Voltage Vceo | 1.7kV | |
| Number of Transistors | 2 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 7 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.45V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Length | 106.4mm | |
| Standards/Approvals | No | |
| Width | 61.4mm | |
| Series | FF400R17KE4 | |
| Height | 30.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 400A | ||
Maximum Collector Emitter Voltage Vceo 1.7kV | ||
Number of Transistors 2 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 7 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.45V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Length 106.4mm | ||
Standards/Approvals No | ||
Width 61.4mm | ||
Series FF400R17KE4 | ||
Height 30.9mm | ||
Automotive Standard No | ||
Infineon FF400R17KE4 Series IGBT Module, 1700V Collector‑Emitter Voltage, 400A Collector Current - FF400R17KE4HOSA1
This IGBT module is a power-switching component designed for high-voltage, high-current industrial applications. It combines two switching transistors in a through-hole package to control large DC currents while operating across a wide temperature range, making it suitable for demanding power-conversion tasks.
Features and Benefits:
• 1700 V blocking capability enables high-voltage system use
• 400 A continuous collector current supports heavy-load switching
• 20 V gate-emitter rating allows robust gate-drive margin
• VCE(sat) 2.45 V minimises conduction losses under load
• 2-transistor configuration provides Compact dual-switch implementation
• 400 A continuous collector current supports heavy-load switching
• 20 V gate-emitter rating allows robust gate-drive margin
• VCE(sat) 2.45 V minimises conduction losses under load
• 2-transistor configuration provides Compact dual-switch implementation
Applications
• Suitable for high-voltage DC power converters
• Ideal for large motor-drive inverter stages
• Used with industrial rectifier and chopper circuits
• Can be used for high-current welding power supplies
• Ideal for large motor-drive inverter stages
• Used with industrial rectifier and chopper circuits
• Can be used for high-current welding power supplies
What pin count and mounting style does it use?
It uses seven electrical pins and is designed for through-hole mounting.
What ambient conditions can it tolerate during operation?
It can operate at temperatures up to 175 °C and down to −40 °C.
How many switching elements are contained within the package?
The module contains two discrete transistors for dual switching arrangements.
What is the maximum collector-emitter voltage rating?
The device is rated for a maximum collector-emitter voltage of 1700 V.
Related links
- Infineon FF400R17KE4HOSA1 400 A 1.7 kV Through Hole
- Semikron Danfoss SKM100GB176D 125 A 1.7 kV Panel
- Semikron Danfoss SKM200GB176D 260 A 1.7 kV Panel
- Semikron Danfoss SKM400GB176D 430 A 1.7 kV Panel
- Semikron Danfoss SKM400GB125D 400 A 1.2 kV Screw
- Infineon FF1500R17IP5PBPSA1 1.5 kA 1.7 kV Screw
- Infineon 1.5 kA 1.7 kV Screw
- Infineon FZ400R12KE3HOSA1 400 A 1.2 kV Surface
