Infineon FF400R17KE4HOSA1, N-Channel IGBT Module, 400 A 1.7 kV, 7-Pin, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€181.63

(exc. VAT)

€223.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€181.63
2 - 4€172.55
5 +€165.30

*price indicative

Packaging Options:
RS Stock No.:
218-4335
Mfr. Part No.:
FF400R17KE4HOSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Module

Maximum Continuous Collector Current Ic

400A

Maximum Collector Emitter Voltage Vceo

1.7kV

Number of Transistors

2

Mount Type

Through Hole

Channel Type

N

Pin Count

7

Maximum Collector Emitter Saturation Voltage VceSAT

2.45V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

175°C

Length

106.4mm

Standards/Approvals

No

Width

61.4mm

Series

FF400R17KE4

Height

30.9mm

Automotive Standard

No

Infineon FF400R17KE4 Series IGBT Module, 1700V Collector‑Emitter Voltage, 400A Collector Current - FF400R17KE4HOSA1


This IGBT module is a power-switching component designed for high-voltage, high-current industrial applications. It combines two switching transistors in a through-hole package to control large DC currents while operating across a wide temperature range, making it suitable for demanding power-conversion tasks.

Features and Benefits:


• 1700 V blocking capability enables high-voltage system use
• 400 A continuous collector current supports heavy-load switching
• 20 V gate-emitter rating allows robust gate-drive margin
• VCE(sat) 2.45 V minimises conduction losses under load
• 2-transistor configuration provides Compact dual-switch implementation

Applications


• Suitable for high-voltage DC power converters
• Ideal for large motor-drive inverter stages
• Used with industrial rectifier and chopper circuits
• Can be used for high-current welding power supplies

What pin count and mounting style does it use?


It uses seven electrical pins and is designed for through-hole mounting.

What ambient conditions can it tolerate during operation?


It can operate at temperatures up to 175 °C and down to −40 °C.

How many switching elements are contained within the package?


The module contains two discrete transistors for dual switching arrangements.

What is the maximum collector-emitter voltage rating?


The device is rated for a maximum collector-emitter voltage of 1700 V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy