Infineon FF600R12KE4EBOSA1, N-Channel IGBT Module, 600 A 1.2 kV, 7-Pin Standard, Clamp
- RS Stock No.:
- 218-4339
- Mfr. Part No.:
- FF600R12KE4EBOSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€165.53
(exc. VAT)
€203.60
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €165.53 | - |
| 2 - 4 | €157.26 | 4% |
| 5 + | €151.78 | 8% |
*price indicative
- RS Stock No.:
- 218-4339
- Mfr. Part No.:
- FF600R12KE4EBOSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 600A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | Standard | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Pin Count | 7 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 75V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ULapproved(E83335) | |
| Series | 62mm C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 600A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type Standard | ||
Mount Type Clamp | ||
Channel Type N | ||
Pin Count 7 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 75V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ULapproved(E83335) | ||
Series 62mm C | ||
Automotive Standard No | ||
The Infineon C series IGBT module with emitter controlled HE diode and fast TRENCHSTOP IGBT4. It has collector emitter voltage of 1200 V and collector current of 600 A. It is mainly used in motor control and drives, solutions for solar energy systems, UPS system and high power converters.
Highest power density
Flexibility
Optimal electrical performance
Highest reliability
High creepage and clearance distances
Related links
- Infineon FF600R12KE4EBOSA1 600 A 1.2 kV Clamp
- Infineon FF600R12KT4HOSA1 600 A 1.2 kV Surface
- Starpower GD600HFY120C2S 600 A 1.2 kV, 7-Pin Module
- Infineon 225 A 1.2 kV Clamp
- Infineon FF75R12RT4HOSA1 75 A 1.2 kV Clamp
- Infineon FF300R12KE4HOSA1 300 A 1.2 kV Clamp
- Infineon FF150R12KS4HOSA1 225 A 1.2 kV Clamp
- Infineon FF150R12KE3GB2HOSA1 225 A 1.2 kV Clamp
