Infineon FP10R12W1T7B11BOMA1, N-Channel IGBT Module, 10 A 1.2 kV EASY1B, Clamp
- RS Stock No.:
- 218-4345
- Mfr. Part No.:
- FP10R12W1T7B11BOMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.50
(exc. VAT)
€35.06
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €28.50 |
| 2 - 4 | €27.07 |
| 5 - 9 | €25.94 |
| 10 - 24 | €24.79 |
| 25 + | €23.08 |
*price indicative
- RS Stock No.:
- 218-4345
- Mfr. Part No.:
- FP10R12W1T7B11BOMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 10A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | EASY1B | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.82V | |
| Maximum Operating Temperature | 150°C | |
| Width | 62.8mm | |
| Series | FP10 | |
| Height | 12mm | |
| Length | 33.8mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 10A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type EASY1B | ||
Mount Type Clamp | ||
Channel Type N | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.82V | ||
Maximum Operating Temperature 150°C | ||
Width 62.8mm | ||
Series FP10 | ||
Height 12mm | ||
Length 33.8mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon EasyPIM three phase input rectifier power integrated modules IGBT module with TRENCHSTOP IGBT7 technology. It has collector emitter voltage of 1200 V. It is used in auxiliary inverter, motor drives and air conditioning.
High power density
Compact design
PressFIT contact technology
Optimized trade-off between losses and EMI
Related links
- Infineon FP10R12W1T7B11BOMA1 10 A 1.2 kV EASY1B, Clamp
- Infineon FP25R12W1T7B11BPSA1 25 A 1.2 kV EASY1B, Clamp
- Infineon FP15R12W1T4PBPSA1 15 A 1.2 kV EASY1B, Clamp
- Infineon 45 A 1.2 kV Clamp
- Infineon FS25R12W1T4B11BOMA1 45 A 1.2 kV Clamp
- Infineon 28 A 1.2 kV Clamp
- Infineon 20 A 1.2 kV Clamp
- Infineon FP10R12W1T4B11BOMA1 20 A 1.2 kV Clamp
