Infineon FP15R12W1T4PBPSA1, N-Channel IGBT Module, 15 A 1.2 kV EASY1B, Clamp
- RS Stock No.:
- 218-4348
- Mfr. Part No.:
- FP15R12W1T4PBPSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€35.93
(exc. VAT)
€44.19
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €35.93 |
| 2 - 4 | €34.14 |
| 5 - 9 | €32.70 |
| 10 - 24 | €31.26 |
| 25 + | €29.10 |
*price indicative
- RS Stock No.:
- 218-4348
- Mfr. Part No.:
- FP15R12W1T4PBPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 15A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | EASY1B | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.25V | |
| Maximum Operating Temperature | 150°C | |
| Width | 62.8mm | |
| Series | FP15 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 15A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type EASY1B | ||
Mount Type Clamp | ||
Channel Type N | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.25V | ||
Maximum Operating Temperature 150°C | ||
Width 62.8mm | ||
Series FP15 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon EasyPIM three phase input rectifier power integrated modules IGBT module with TRENCHSTOP IGBT7 technology. It has collector emitter voltage of 1200 V and forward current of 15 A. It is used in auxiliary inverter, motor drives and air conditioning.
Compact module concept
Optimized customers development cycle time and cost
Rugged mounting due to integrated mounting clamps
Configuration flexibility
Related links
- Infineon FP15R12W1T4PBPSA1 15 A 1.2 kV EASY1B, Clamp
- Infineon FP25R12W1T7B11BPSA1 25 A 1.2 kV EASY1B, Clamp
- Infineon FP10R12W1T7B11BOMA1 10 A 1.2 kV EASY1B, Clamp
- Infineon 45 A 1.2 kV Clamp
- Infineon FS25R12W1T4B11BOMA1 45 A 1.2 kV Clamp
- Infineon 28 A 1.2 kV Clamp
- Infineon 20 A 1.2 kV Clamp
- Infineon FP10R12W1T4B11BOMA1 20 A 1.2 kV Clamp
