Infineon FP25R12W1T7B11BPSA1, N-Channel IGBT Module, 25 A 1.2 kV EASY1B, Clamp

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 24 units)*

€650.30

(exc. VAT)

€799.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
24 - 24€27.096€650.30
48 +€25.741€617.78

*price indicative

RS Stock No.:
218-4349
Mfr. Part No.:
FP25R12W1T7B11BPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

25A

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

20mW

Package Type

EASY1B

Mount Type

Clamp

Channel Type

N

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.82V

Maximum Operating Temperature

150°C

Height

12mm

Series

FP25

Standards/Approvals

RoHS

Width

62.8mm

Length

33.8mm

Automotive Standard

No

The Infineon EasyPIM three phase input rectifier power integrated modules IGBT module with TRENCHSTOP IGBT7 technology. It has collector emitter voltage of 1200 V and forward current of 25 A. It is used in auxiliary inverter, motor drives and air conditioning.

High power density

Compact design

PressFIT contact technology

Optimized trade-off between losses and EMI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy