Infineon FP50R12KT4PBPSA1, N-Channel IGBT Module, 50 A 1.2 kV EASY2B, Clamp
- RS Stock No.:
- 218-4356
- Mfr. Part No.:
- FP50R12KT4PBPSA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 10 units)*
€657.24
(exc. VAT)
€808.41
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 10 + | €65.724 | €657.24 |
*price indicative
- RS Stock No.:
- 218-4356
- Mfr. Part No.:
- FP50R12KT4PBPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 50A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | EASY2B | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.25V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 17mm | |
| Standards/Approvals | RoHS | |
| Width | 45mm | |
| Length | 107.5mm | |
| Series | FP50 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 50A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type EASY2B | ||
Mount Type Clamp | ||
Channel Type N | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.25V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 17mm | ||
Standards/Approvals RoHS | ||
Width 45mm | ||
Length 107.5mm | ||
Series FP50 | ||
Automotive Standard No | ||
The Infineon EasyPIM three phase input IGBT module with TRENCHSTOP IGBT4 technology. It has collector emitter voltage of 1200 V and forward current of 50 A. It is used in servo motor and motor control and drives.
Compact module concept
Optimized customers development cycle time and cost
High reliability and power density
Copper base plate for optimized heat spread
Low switching losses
High switching frequency
Configuration flexibility
Related links
- Infineon FP50R12KT4PBPSA1 50 A 1.2 kV EASY2B, Clamp
- Infineon FP35R12W2T4PB11BPSA1 35 A 1.2 kV EASY2B, Clamp
- Infineon FP75R12KT4PBPSA1 75 A 1.2 kV EASY2B, Clamp
- Infineon FP25R12W2T4PBPSA1 25 A 1.2 kV EASY2B, Clamp
- Infineon 54 A 1.2 kV Clamp
- Infineon FS100R12W2T7B11BOMA1 100 A 1.2 kV EASY2B, Clamp
- Infineon FP35R12W2T4B11BOMA1 54 A 1.2 kV Clamp
- Infineon FP50R12KT4B11BOSA1 50 A 1.2 kV Clamp
