Infineon FS100R12W2T7B11BOMA1, N-Channel Inverter, 100 A 1.2 kV EASY2B, Clamp
- RS Stock No.:
- 218-4360
- Mfr. Part No.:
- FS100R12W2T7B11BOMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 30 more to save 5%
View bulk pricing optionsSubtotal (1 tray of 15 units)*
€790.38
(exc. VAT)
€972.17
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 15 - 15 | €52.692 | €790.38 | - |
| 30 + | €50.057 | €750.86 | 5% |
*price indicative
- RS Stock No.:
- 218-4360
- Mfr. Part No.:
- FS100R12W2T7B11BOMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 100A | |
| Product Type | Inverter | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | EASY2B | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.72V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Series | FS100R12W2T7_B11 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 100A | ||
Product Type Inverter | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type EASY2B | ||
Mount Type Clamp | ||
Channel Type N | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.72V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Series FS100R12W2T7_B11 | ||
Automotive Standard No | ||
The Infineon EasyPack six-pack IGBT module with TRENCHSTOP IGBT7, NTC and PressFIT contact technology. It has collector emitter voltage of 1200 V and collector current of 100 A. It is mainly used in servo motor and UPS system.
Higher power density due to use of smaller power modules
Low losses to meet energy efficiency requirements
Optimized trade-off between losses and EMI
Lower system cost
Related links
- Infineon FS100R12W2T7B11BOMA1 100 A 1.2 kV EASY2B, Clamp
- Infineon FP50R12KT4PBPSA1 50 A 1.2 kV EASY2B, Clamp
- Infineon FP35R12W2T4PB11BPSA1 35 A 1.2 kV EASY2B, Clamp
- Infineon FP75R12KT4PBPSA1 75 A 1.2 kV EASY2B, Clamp
- Infineon FP25R12W2T4PBPSA1 25 A 1.2 kV EASY2B, Clamp
- Infineon FF450R12ME4EB11BPSA1 450 A 1.2 kV Clamp
- Infineon FF1200R12IE5PBPSA1 1.2 kA 1.2 kV Surface
- Infineon FF1800R12IE5PBPSA1 1.8 kA 1.2 kV Surface
