Infineon FF1800R12IE5PBPSA1, N-Channel Inverter, 1.8 kA 1.2 kV, 10-Pin PRIME3, Surface

Subtotal (1 unit)*

€1,474.81

(exc. VAT)

€1,814.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,474.81

*price indicative

Packaging Options:
RS Stock No.:
218-4331
Mfr. Part No.:
FF1800R12IE5PBPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Inverter

Maximum Continuous Collector Current Ic

1.8kA

Maximum Collector Emitter Voltage Vceo

1.2kV

Number of Transistors

2

Maximum Power Dissipation Pd

20mW

Package Type

PRIME3

Mount Type

Surface

Channel Type

N

Pin Count

10

Maximum Collector Emitter Saturation Voltage VceSAT

2.6V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

175°C

Width

86mm

Length

247mm

Standards/Approvals

No

Series

FF1800R12IE5P

Height

38.25mm

Automotive Standard

No

The Infineon PrimePack dual IGBT module with TRENCHSTOP IGBT5 and .XT interconnection technology. It has collector emitter voltage of 1800 V. The N-Channel TRENCHSTOP and field stop IGBT Modules are suitable for hard switching and soft switching applications such as high power converters, UPS system, motor drives and solar applications.

Copper bonds for high current carrying capabilities

Sintering of chips for highest power cycling capabilities

Total losses reduced by up to 20%

Less cooling effort for same output power

Enables higher system overload conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy